SB56AFC_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.44000
Datasheet
Diode 60 V 5A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB56AFC_R1_00001

DigiKey Part Number
3757-SB56AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-SB56AFC_R1_00001CT-ND - Cut Tape (CT)
3757-SB56AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SB56AFC_R1_00001
Description
DIODE SCHOTTKY 60V 5A SMAFC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
125pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32700$3.27
100$0.20760$20.76
500$0.15612$78.06
1,000$0.13948$139.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07472$224.16
6,000$0.06744$404.64
9,000$0.06372$573.48
15,000$0.05954$893.10
21,000$0.05707$1,198.47
30,000$0.05466$1,639.80
75,000$0.04938$3,703.50
150,000$0.04650$6,975.00
Manufacturer Standard Packaging