Parametric Equivalent
Parametric Equivalent



SBA120CH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA120CH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA120CH_R1_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | SBA120CH_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOD323HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323HE |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.09090 | $9.09 |
| 500 | $0.06662 | $33.31 |
| 1,000 | $0.05875 | $58.75 |
| 2,000 | $0.05211 | $104.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395,000 | $0.02203 | $8,701.85 |



