Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SK26-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SK26-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SK26-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SK26-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SK26-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13700 | $1.37 |
| 100 | $0.08480 | $8.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.05680 | $45.44 |
| 1,600 | $0.05023 | $80.37 |
| 2,400 | $0.04687 | $112.49 |
| 4,000 | $0.04309 | $172.36 |
| 5,600 | $0.04085 | $228.76 |
| 8,000 | $0.03867 | $309.36 |
| 20,000 | $0.03387 | $677.40 |
| 40,000 | $0.03090 | $1,236.00 |
| 80,000 | $0.02840 | $2,272.00 |







