Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMF6.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF6.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF6.5A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF6.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMF6.5A_R1_00001 |
Description | TVS DIODE 6.5VWM 11.2V SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27600 | $2.76 |
| 100 | $0.17430 | $17.43 |
| 500 | $0.13026 | $65.13 |
| 1,000 | $0.11603 | $116.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09793 | $293.79 |
| 6,000 | $0.08880 | $532.80 |
| 9,000 | $0.08415 | $757.35 |
| 15,000 | $0.07891 | $1,183.65 |
| 21,000 | $0.07581 | $1,592.01 |
| 30,000 | $0.07280 | $2,184.00 |
| 75,000 | $0.06619 | $4,964.25 |
| 150,000 | $0.06525 | $9,787.50 |










