Parametric Equivalent

SR5H15-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-SR5H15-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-SR5H15-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-SR5H15-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SR5H15-AU_R2_006A1 |
Description | DIODE SCHOTTKY 150V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.30900 | $3.09 |
| 100 | $0.24440 | $24.44 |
| 500 | $0.18482 | $92.41 |
| 1,000 | $0.16559 | $165.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11413 | $342.39 |
| 6,000 | $0.11000 | $660.00 |
| 9,000 | $0.10693 | $962.37 |
| 15,000 | $0.10641 | $1,596.15 |
| 21,000 | $0.10610 | $2,228.10 |
| 30,000 | $0.10579 | $3,173.70 |
| 75,000 | $0.10250 | $7,687.50 |


