
SVM1060X_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM1060X_R1_00001TR-ND - Tape & Reel (TR) 3757-SVM1060X_R1_00001CT-ND - Cut Tape (CT) 3757-SVM1060X_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SVM1060X_R1_00001 |
Description | DIODE SCHOTTKY 60V 10A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 60 V | |
Capacitance @ Vr, F | 850pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.74800 | $7.48 |
| 100 | $0.49220 | $49.22 |
| 500 | $0.38214 | $191.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.24063 | $360.94 |
| 3,000 | $0.21969 | $659.07 |
| 4,500 | $0.20901 | $940.54 |
| 7,500 | $0.19701 | $1,477.57 |
| 10,500 | $0.18990 | $1,993.95 |
| 15,000 | $0.18300 | $2,745.00 |
| 37,500 | $0.17550 | $6,581.25 |








