Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SVT10100U_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT10100U_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT10100U_R2_00001CT-ND - Cut Tape (CT) 3757-SVT10100U_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SVT10100U_R2_00001 |
Description | DIODE SCHOTTKY 100V 10A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45000 | $4.50 |
| 100 | $0.28950 | $28.95 |
| 500 | $0.22028 | $110.14 |
| 1,000 | $0.19794 | $197.94 |
| 2,000 | $0.17914 | $358.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15876 | $793.80 |
| 10,000 | $0.14617 | $1,461.70 |
| 15,000 | $0.13975 | $2,096.25 |
| 25,000 | $0.13254 | $3,313.50 |
| 35,000 | $0.12827 | $4,489.45 |
| 50,000 | $0.12825 | $6,412.50 |





