SVT10120V_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $2.10000

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.82000
Datasheet
SVM845L_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT10120V_R1_00001

DigiKey Part Number
3757-SVT10120V_R1_00001TR-ND - Tape & Reel (TR)
3757-SVT10120V_R1_00001CT-ND - Cut Tape (CT)
3757-SVT10120V_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVT10120V_R1_00001
Description
DIODE SCHOTTKY 120V 10A TO277
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount TO-277
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85,500$0.17100$14,620.50
Manufacturers Standard Package