SVT20120UB_R2_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.34200
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.47000
Datasheet
Diode 120 V 20A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT20120UB_R2_00001

DigiKey Part Number
3757-SVT20120UB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVT20120UB_R2_00001CT-ND - Cut Tape (CT)
3757-SVT20120UB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SVT20120UB_R2_00001
Description
DIODE SCHOTTKY 120V 20A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 120 V 20A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.92600$9.26
100$0.61550$61.55
500$0.48212$241.06
1,000$0.43921$439.21
2,000$0.41861$837.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31802$1,590.10
10,000$0.29628$2,962.80
15,000$0.29214$4,382.10
Manufacturer Standard Packaging