
TS260S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-TS260S_R1_00001TR-ND - Tape & Reel (TR) 3757-TS260S_R1_00001CT-ND - Cut Tape (CT) 3757-TS260S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS260S_R1_00001 |
Description | BRIDGE RECT 1P 60V 2A 4MICRODIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-MicroDIP/SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $0.21375 | $25,650.00 |