
US1K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1K_R1_00001TR-ND - Tape & Reel (TR) 3757-US1K_R1_00001CT-ND - Cut Tape (CT) 3757-US1K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | US1K_R1_00001 |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18800 | $1.88 |
| 100 | $0.11730 | $11.73 |
| 500 | $0.08664 | $43.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.06949 | $125.08 |
| 3,600 | $0.06223 | $224.03 |
| 5,400 | $0.05853 | $316.06 |

