65-00-T670-00014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-T670-00014

DigiKey Part Number
1944-1127-ND
Manufacturer
Manufacturer Product Number
65-00-T670-00014
Description
T670 3W/M-K GREASE 1.4CC VIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 1.4cc Vial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone Grease
Size / Dimension
1.4cc Vial
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
White
Thermal Conductivity
3.00W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-58°F ~ 392°F (-50°C ~ 200°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$37.33000$37.33
10$33.03400$330.34
25$31.46360$786.59
50$30.32360$1,516.18
100$29.22410$2,922.41
250$27.82928$6,957.32