
PE-P047-BULK | |
---|---|
DigiKey Part Number | 3985-PE-P047-BULK-ND |
Manufacturer | |
Manufacturer Product Number | PE-P047-BULK |
Description | Flexible PE-P047 Coax Cable Doub |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.036" (0.91mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 89% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.29000 | $18.29 |
25 | $17.37840 | $434.46 |
50 | $16.46320 | $823.16 |
100 | $15.73520 | $1,573.52 |