
PE15A5065 | |
---|---|
DigiKey Part Number | 3985-PE15A5065-ND |
Manufacturer | |
Manufacturer Product Number | PE15A5065 |
Description | 51 dB Gain, 100 Watt Psat, 20 MH |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 520MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 20MHz ~ 520MHz | |
P1dB | - | |
Gain | 51dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 9A | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,056.00000 | $4,056.00 |
5 | $3,974.88000 | $19,874.40 |
10 | $3,893.76000 | $38,937.60 |
25 | $3,812.64000 | $95,316.00 |