
PE7047-20 | |
|---|---|
DigiKey Part Number | 3985-PE7047-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7047-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.27000 | $241.27 |
| 10 | $231.61800 | $2,316.18 |
| 25 | $221.96720 | $5,549.18 |
| 100 | $212.31600 | $21,231.60 |

