
PE7076 | |
|---|---|
DigiKey Part Number | 3985-PE7076-ND |
Manufacturer | |
Manufacturer Part Number | PE7076 |
Description | 50 Ohm SMA Male to 75 Ohm F Fema |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Impedance Matching Pad | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.87000 | $178.87 |
| 10 | $171.71400 | $1,717.14 |
| 25 | $164.55920 | $4,113.98 |
| 100 | $157.40400 | $15,740.40 |


