
PE8001-P | |
---|---|
DigiKey Part Number | 3985-PE8001-P-ND |
Manufacturer | |
Manufacturer Product Number | PE8001-P |
Description | BIASED DETECTOR, SMA, POSITIVE V |
Customer Reference | |
Detailed Description | RF Detector IC Radar 500MHz ~ 1GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 500MHz ~ 1GHz | |
RF Type | Radar | |
Input Range | 23dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.60000 | $141.60 |
10 | $135.94000 | $1,359.40 |
25 | $130.27000 | $3,256.75 |
100 | $124.61000 | $12,461.00 |