
PECX006-BULK | |
|---|---|
DigiKey Part Number | 3985-PECX006-BULK-ND |
Manufacturer | |
Manufacturer Part Number | PECX006-BULK |
Description | Low Loss .086 Semi-Rigid Coax Ca |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.066" (1.68mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.5 | |
Operating Temperature | -65°C ~ 225°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.17000 | $20.17 |
| 25 | $19.35440 | $483.86 |
| 50 | $18.75120 | $937.56 |
| 100 | $18.34560 | $1,834.56 |











