
RG213HV-BULK | |
---|---|
DigiKey Part Number | 3985-RG213HV-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RG213HV-BULK |
Description | 20kV Flexible RG213 High Voltage |
Customer Reference | |
Detailed Description | Coaxial Cable RG-213 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-213 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.394" (10.00mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.286" (7.26mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.22000 | $11.22 |
25 | $10.66000 | $266.50 |
50 | $10.09840 | $504.92 |
100 | $9.65120 | $965.12 |