
RG303HV-BULK | |
|---|---|
DigiKey Part Number | 3985-RG303HV-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RG303HV-BULK |
Description | 40kV Flexible RG303 High Voltage |
Customer Reference | |
Detailed Description | Coaxial Cable RG-303 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-303 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum; Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.03000 | $27.03 |
| 25 | $25.67760 | $641.94 |
| 50 | $24.32560 | $1,216.28 |
| 100 | $23.24400 | $2,324.40 |


