
RG316/U-BULK | |
---|---|
DigiKey Part Number | 3985-RG316/U-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RG316/U-BULK |
Description | CABLE COAXIAL RG-316 1=1 FT |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Tan | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -55°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.40000 | $5.40 |
25 | $5.12720 | $128.18 |
50 | $4.85680 | $242.84 |
100 | $4.63840 | $463.84 |