
EPA4271GE-LF | |
|---|---|
DigiKey Part Number | 3110-EPA4271GE-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPA4271GE-LF |
Description | ISOLATED GATE DRIVE |
Customer Reference | |
Detailed Description | 785µH Gate Drive Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCA Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 785µH | |
ET (Volt-Time) | 9.7VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.265" L x 0.340" W (6.73mm x 8.64mm) | |
Height - Seated (Max) | 0.098" (2.49mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.49000 | $2.49 |
| 5 | $2.29000 | $11.45 |
| 10 | $1.86000 | $18.60 |
| 25 | $1.50000 | $37.50 |
| 50 | $1.43000 | $71.50 |
| 100 | $1.41000 | $141.00 |
| 250 | $1.38000 | $345.00 |
| 1,200 | $0.98000 | $1,176.00 |


