
130446-0000 | |
---|---|
DigiKey Part Number | 130446-0000-ND |
Manufacturer | |
Manufacturer Product Number | 130446-0000 |
Description | CONN Y-ADPT 4P-4/4P M-M/M INLINE |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Clip Lock | |
Housing Material | Thermoplastic | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 150°C | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.25000 | $14.25 |
10 | $13.60000 | $136.00 |
25 | $12.47000 | $311.75 |
50 | $11.51000 | $575.50 |
100 | $10.69000 | $1,069.00 |