
DA19678-1 | |
|---|---|
DigiKey Part Number | IDA19678-1-ND |
Manufacturer | |
Manufacturer Part Number | DA19678-1 |
Description | CONN BACKSHELL 15POS 180DEG |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.92000 | $22.92 |
| 10 | $21.81000 | $218.10 |
| 25 | $21.29000 | $532.25 |
| 50 | $20.32000 | $1,016.00 |
| 100 | $17.19000 | $1,719.00 |

