
DA19678-6 | |
|---|---|
DigiKey Part Number | CDA19678-6-ND |
Manufacturer | |
Manufacturer Part Number | DA19678-6 |
Description | POSITION CONNECTOR |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Zinc, Yellow Chromate Finish | |
Hardware | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.23000 | $4.23 |
| 10 | $4.22000 | $42.20 |
| 25 | $4.12000 | $103.00 |
| 50 | $3.56000 | $178.00 |
| 100 | $3.13000 | $313.00 |

