Image for DAUY15PF0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAUY15PF0

DigiKey Part Number
DAUY15PF0-ND
Manufacturer
Manufacturer Part Number
DAUY15PF0
Description
CONN D-SUB HOUSING PLUG 15POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.