Image for DEM2WK2PK87 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM2WK2PK87

DigiKey Part Number
DEM2WK2PK87-ND
Manufacturer
Manufacturer Part Number
DEM2WK2PK87
Description
CONN D-SUB HOUSING PLUG 2POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
2 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Type
Coax or Power
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin-Lead Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.