
DEMA15SNMBK52F0 | |
|---|---|
DigiKey Part Number | DEMA15SNMBK52F0-ND |
Manufacturer | |
Manufacturer Part Number | DEMA15SNMBK52F0 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | 50µin (1.27µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | - | |
Note | Contacts Not Included |

