
PTB12-4PSW | |
---|---|
DigiKey Part Number | AIPTB12-4PSW-ND |
Manufacturer | |
Manufacturer Product Number | PTB12-4PSW |
Description | CONN ADAPTER 4P-4P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 12-4 | |
Shell Size - Insert (Convert To) | 12-4 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Housing Material | Aluminum | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | W | |
Orientation (Convert To) | W | |
Material Flammability Rating | - | |
Housing Finish | Olive Drab Chromate | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.98000 | $53.98 |
10 | $43.86000 | $438.60 |
25 | $36.94000 | $923.50 |
50 | $31.90000 | $1,595.00 |
100 | $26.99000 | $2,699.00 |