
619-3 | |
---|---|
DigiKey Part Number | 3357-619-3-ND |
Manufacturer | Peltec Timers and Controls |
Manufacturer Product Number | 619-3 |
Description | RELAY TIME DELAY 16A 250V CHAS |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay SPDT (1 Form C) Delay 16A @ 250VAC/30VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peltec Timers and Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | - | |
Contact Rating @ Voltage | 16A @ 250VAC/30VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Base Product Number | - |