
Industrial Nitrile Disposable Gloves - L | |
---|---|
DigiKey Part Number | 4959-IndustrialNitrileDisposableGloves-L-ND |
Manufacturer | |
Manufacturer Product Number | Industrial Nitrile Disposable Gloves - L |
Description | 6+ MIL Nitrile Gloves BLK 100PC |
Customer Reference | |
Detailed Description | Disposable Gloves Black Large |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PermaSafe | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disposable Gloves | |
Color | Black | |
Size | Large |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.49000 | $24.49 |
2 | $23.49000 | $46.98 |
3 | $22.49000 | $67.47 |
10 | $21.49000 | $214.90 |