
1052431 | |
---|---|
DigiKey Part Number | 277-1052431-ND |
Manufacturer | |
Manufacturer Product Number | 1052431 |
Description | I/O MODULE 8 ANALOG 19.2-30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 19.2 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1052431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Axioline P Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, cUL, cULus, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $728.65000 | $728.65 |