
1212540 | |
---|---|
DigiKey Part Number | 277-12749-ND |
Manufacturer | |
Manufacturer Product Number | 1212540 |
Description | SCREWDRIVER SET W/HOLDER 6PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pozidriv® Screwdriver Set 6 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Pozidriv® | |
Includes | Plastic Holder | |
Features | Non-Slip, Soft Grip | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.79000 | $69.79 |