1333131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1333145

DigiKey Part Number
277-1333145-ND
Manufacturer
Manufacturer Product Number
1333145
Description
NBC-USB2.0-UAM/5 0-PVC/UAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1333145 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.76000$13.76
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.