2291121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2291121

DigiKey Part Number
277-14579-ND
Manufacturer
Manufacturer Product Number
2291121
Description
INTERFACE MOD HDR 50POS 12-24AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2291121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
Label Holder
Voltage - Rated
60VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
7.559" (192.00mm)
Width
3.543" (90.00mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$451.06000$451.06
Manufacturers Standard Package