
2294487 | |
---|---|
DigiKey Part Number | 277-5316-ND |
Manufacturer | |
Manufacturer Product Number | 2294487 |
Description | INTERFACE MOD HDR 14POS 12-24AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2294487 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | Fuses, Label Holder | |
Voltage - Rated | 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.244" (57.00mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.69000 | $255.69 |