2906596
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906596

DigiKey Part Number
277-2906596-ND
Manufacturer
Manufacturer Product Number
2906596
Description
VIP/S/MC/BASE 1-8/L/EX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Header 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2906596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Terminal Blocks - Header
Control Side Cable Retainer
-
Positions / Poles
9
Features
-
Voltage - Rated
-
Operating Temperature
-40°C ~ 75°C
Length
2.843" (72.20mm)
Width
4.650" (118.10mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$151.40000$151.40
Manufacturers Standard Package