
2907209 | |
---|---|
DigiKey Part Number | 277-2907209-ND |
Manufacturer | |
Manufacturer Product Number | 2907209 |
Description | VIP/S/MC/BASE 17-24/L/C/EX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Header 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2907209 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Header | |
Control Side Cable Retainer | - | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -40°C ~ 75°C | |
Length | 2.843" (72.20mm) | |
Width | 4.650" (118.10mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.49000 | $203.49 |