3037300 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $1.60000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $1.60000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $1.71000
Datasheet
Terminal Block Connector 3 Position Feed Through Black 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Black 14-26 AWG

3037300

DigiKey Part Number
277-9560-ND
Manufacturer
Manufacturer Part Number
3037300
Description
CONN TERM BLK FEED THRU 14-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes