
PMC-1001T2025 | |
---|---|
DigiKey Part Number | 2010-1275-2-ND - Tape & Reel (TR) 2010-1275-1-ND - Cut Tape (CT) 2010-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1001T2025 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 700mA (AC/DC) 130 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.89200 | $8.92 |
25 | $0.82960 | $20.74 |
100 | $0.73960 | $73.96 |
250 | $0.68516 | $171.29 |
500 | $0.64742 | $323.71 |
1,000 | $0.61287 | $612.87 |
2,500 | $0.57225 | $1,430.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.75264 | $3,763.20 |