PMC-1401TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1401TS1520

DigiKey Part Number
2010-1293-2-ND - Tape & Reel (TR)
2010-1293-1-ND - Cut Tape (CT)
2010-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-1401TS1520
Description
SWITCH REED SPST-NO 1A 140V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
4AT
Current - Switching
1A (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
0.4 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
0.724" (18.40mm)
Size - Body
0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm)
Height Above Board
-
Operating Temperature
-60°C ~ 155°C
Current - Carry
1.2A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,914
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.75700$7.57
25$0.70400$17.60
100$0.62800$62.80
250$0.58172$145.43
500$0.54950$274.75
1,000$0.51992$519.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60631$1,515.78
5,000$0.57730$2,886.50
7,500$0.56187$4,214.02
12,500$0.54399$6,799.88
17,500$0.53312$9,329.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.