
SP032 | |
---|---|
DigiKey Part Number | 1778-SP032-ND |
Manufacturer | |
Manufacturer Product Number | SP032 |
Description | FLEXYPIN ADAPTER - ESP32-WROVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROVER FlexyPin Adapter Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | FlexyPin Adapter | |
Utilized IC / Part | ESP32-WROVER | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | FlexyPins P/N SP020 available separately. Modules not included. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |