6LR61-1B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


PKCELL
In Stock: 0
Unit Price: $1.75000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 210
Unit Price: $2.01705
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $2.32000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $2.51444
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $2.58000
Datasheet
6LR61-1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6LR61-1B

DigiKey Part Number
2375-6LR61-1B-ND
Manufacturer
Manufacturer Product Number
6LR61-1B
Description
BATTERY ALKALINE 9V
Customer Reference
Detailed Description
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
-
Termination Style
9 Volt Snap Fasteners
Discharge Rate
-
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.75000$17.50
120$1.50000$180.00