AG13-10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG13-10B

DigiKey Part Number
2375-AG13-10B-ND
Manufacturer
Manufacturer Product Number
AG13-10B
Description
BATTERY ALKALINE 1.5V AG13/LR44
Customer Reference
Detailed Description
AG13/LR44 Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
-
Termination Style
Button Top (Extending)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$2.00000$2.00
20$1.75000$35.00
100$1.50000$150.00
400$1.00000$400.00