ER10450-700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER10450-700

DigiKey Part Number
2375-ER10450-700-ND
Manufacturer
Manufacturer Product Number
ER10450-700
Description
BATTERY LITHIUM 3.6V AAA
Customer Reference
Detailed Description
AAA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.77" H (10.5mm x 45.0mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
4$4.00000$16.00
20$3.75000$75.00
100$3.50000$350.00