
ICR18650-2200 W/JST-PHR-2P | |
---|---|
DigiKey Part Number | 2375-ICR18650-2200W/JST-PHR-2P-ND |
Manufacturer | |
Manufacturer Product Number | ICR18650-2200 W/JST-PHR-2P |
Description | BATTERY LITH-ION 3.7V 2.2AH 1865 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.75" Dia x 2.74" H (19.0mm x 69.5mm) | |
Termination Style | JST PHR Connector | |
Standard Charge Time | 4Hrs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.95000 | $6.95 |
20 | $3.95000 | $79.00 |
100 | $2.95000 | $295.00 |