LR03-4B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


PKCELL
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $3.42250
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 420
Unit Price: $0.60063
Datasheet
LR03-4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR03-4B

DigiKey Part Number
2375-LR03-4B-ND
Manufacturer
Manufacturer Product Number
LR03-4B
Description
BATTERY ALKALINE 1.5V AAA
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$2.25000$2.25
12$2.00000$24.00
144$1.75000$252.00