LR20-2B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


PKCELL
In Stock: 0
Unit Price: $1.75000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $1.08753

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $2.96819
Datasheet
LR20-2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20-2B

DigiKey Part Number
2375-LR20-2B-ND
Manufacturer
Manufacturer Product Number
LR20-2B
Description
BATTERY ALKALINE 1.5V D
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.34" Dia x 2.42" H (34.0mm x 61.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from PKCELL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$3.50000$3.50
6$3.00000$18.00
48$2.50000$120.00