
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 260mA | |
Standard Charge Time | 15Hrs | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |
12 | $7.25000 | $87.00 |
144 | $6.50000 | $936.00 |