
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.50000 | $6.50 |
| 10 | $6.00000 | $60.00 |
| 120 | $5.50000 | $660.00 |




